
XHP35B-H0-0000-0A00D40E3 | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0A00D40E3TR-ND - Tape & Reel (TR) 90-XHP35B-H0-0000-0A00D40E3CT-ND - Cut Tape (CT) 90-XHP35B-H0-0000-0A00D40E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0A00D40E3 |
Description | LED COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 5000K 2.75V 1.4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 6A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.34000 | £4.34 |
| 10 | £4.12700 | £41.27 |
| 50 | £4.00960 | £200.48 |
| 100 | £3.69260 | £369.26 |
| 200 | £3.35805 | £671.61 |
| 500 | £3.14520 | £1,572.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.89864 | £2,898.64 |
| Unit Price without VAT: | £4.34000 |
|---|---|
| Unit Price with VAT: | £5.20800 |

