
XHP35B-00-0000-0A00D40E1 | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0A00D40E1-ND |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0A00D40E1 |
Description | LED COOL WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 6500K 2.75V 1.4A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 6A | |
Viewing Angle | 135° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.109" (2.78mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.20000 | £4.20 |
| 10 | £3.99500 | £39.95 |
| 50 | £3.88100 | £194.05 |
| 100 | £3.57410 | £357.41 |
| 200 | £3.25030 | £650.06 |
| 500 | £3.04428 | £1,522.14 |
| 1,000 | £2.80065 | £2,800.65 |
| Unit Price without VAT: | £4.20000 |
|---|---|
| Unit Price with VAT: | £5.04000 |

