CRM2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2000-25-I

Digi-Key Part Number
582-1189-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CRM2000-25-I
Supplier
Description
AMMETER 0-25A LED PANEL MOUNT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Current (Ammeter) LED - Tri-Color Bar Graph Display Panel Mount - Surface
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Type
Current (Ammeter)
Measuring Range
0 ~ 25A
Display Type
LED - Tri-Color Bar Graph
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
-
Mounting Type
Panel Mount - Surface
Termination Style
-
Ingress Protection
-
Features
Built In Current Transformer (Primary)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£39.15000£39.15
Additional Resources
AttributeDescription
Other Names582-1189
Standard Package1