cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8420-100

Digi-Key Part Number
CR8420-100-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR8420-100
Supplier
Description
CURR SENSE XFMR IN-LINE
Detailed Description
- Current Sense Transformer 20Hz ~ 1kHz - Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Obsolete
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.417" L x 1.181" W (36.00mm x 30.00mm)
Height - Seated (Max)
0.362" (9.20mm)
Termination Style
Wire Leads
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other NamesQ4676692
Standard Package1