CR8410-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR8410-1000
CR84xx-(1,2)000(-N,G) Side 2
CR84xx-(1,2)000(-N,G) Side 1

CR8410-1000

Digi-Key Part Number
582-1017-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR8410-1000
Supplier
Description
CURR SENSE XFMR 20A IN-LINE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
20 A - Current Sense Transformer 20Hz ~ 1kHz 41Ohm Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
41Ohm
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.094" L x 0.866" W (27.80mm x 22.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Termination Style
Wire Leads
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£8.47000£8.47
10£6.48900£64.89
25£5.49760£137.44
50£5.40740£270.37
100£5.13710£513.71
250£5.08300£1,270.75
500£5.01088£2,505.44
1,000£4.95681£4,956.81
Additional Resources
AttributeDescription
Other Names
CR8410-1000-ND
Q4252030
CR84101000
CR8410-1000-NDL
582-1017
Standard Package1