CR8349-1000-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR8349-1000-N
CR83xx-(1,2)x00(-N) Side 1
CR83xx-(1,2)x00(-N) Side 2

CR8349-1000-N

Digi-Key Part Number
582-1084-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR8349-1000-N
Supplier
Description
CURR SENSE XFMR 50A T/H
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
50 A - Current Sense Transformer 20Hz ~ 1kHz 32Ohm Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
32Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.670" W (26.00mm x 17.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Termination Style
PC Pin
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£11.00000£11.00
10£8.12100£81.21
25£7.49600£187.40
50£7.24600£362.30
100£7.04610£704.61
250£6.94620£1,736.55
500£6.87124£3,435.62
1,000£6.74631£6,746.31
Additional Resources
AttributeDescription
Other Names
CR8349-1000-N-ND
CR83491000N
582-1084
Q8101070
Q4080838
Standard Package1