cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR7310-LH-120-.11-X-CD-ELR-R

Digi-Key Part Number
CR7310-LH-120-.11-X-CD-ELR-R-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR7310-LH-120-.11-X-CD-ELR-R
Supplier
Description
RELAY GROUND FAULT SENS 120V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Ground Fault Sensing AC 120VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Type
Ground Fault Sensing AC
Trip Status
Latch High
Trip Range
0.1 ~ 1A AC
Delay Time
No Delay
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0075
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£115.52000£115.52
Additional Resources
AttributeDescription
Other Names
7LH120.11XCDELRR1ND
Q7943831
Standard Package1