cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5RL-102

Digi-Key Part Number
CR5RL-102-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR5RL-102
Supplier
Description
CURR SENSE XFMR 1000A IN-LINE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
1000 A - Current Sense Transformer 50Hz ~ 400Hz - Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
1000 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.560" Dia (90.40mm)
Height - Seated (Max)
1.098" (27.90mm)
Termination Style
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£19.85000£19.85
Additional Resources
AttributeDescription
Standard Package1