cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4180-100

Digi-Key Part Number
CR4180-100-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR4180-100
Supplier
Description
SENSOR CURRENT XFMR 100A AC
Detailed Description
Current Sensor 100A 3 Channel Transformer w/Conditioning Bidirectional Module, Triple Pass Through
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Obsolete
For Measuring
AC
Sensor Type
Transformer w/Conditioning
Current - Sensing
100A
Number of Channels
3
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
110mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
DIN Rail, Panel
Package / Case
Module, Triple Pass Through
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1