cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4111S-15

Digi-Key Part Number
CR4111S-15-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR4111S-15
Supplier
Description
SENSOR CURRENT XFMR 15A AC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Current Sensor 15A 1 Channel Transformer w/Conditioning Bidirectional Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Transformer w/Conditioning
Current - Sensing
15A
Number of Channels
1
Output
Ratiometric, 0 V ~ 10 V
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
25mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
DIN Rail, Panel
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£171.84000£171.84
Additional Resources
AttributeDescription
Standard Package1