SUCS1R5_Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS1R52415C

DigiKey Part Number
1776-1598-ND
Manufacturer
Manufacturer Product Number
SUCS1R52415C
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 100mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
100mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
Supplier Device Package
-
Base Product Number
In-Stock: 38
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.93000£11.93
5£11.48400£57.42
10£11.29700£112.97
25£11.05560£276.39
50£10.87580£543.79
100£10.69900£1,069.90
250£10.46916£2,617.29
500£10.29838£5,149.19
Manufacturers Standard Package
Unit Price without VAT:£11.93000
Unit Price with VAT:£14.31600