MGFS404815 | |
---|---|
DigiKey Part Number | 1776-MGFS404815-ND |
Manufacturer | |
Manufacturer Product Number | MGFS404815 |
Description | DC DC CONVERTER 15V 41W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.7A 18V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 41 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, DEMKO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £53.16000 | £53.16 |
5 | £51.17800 | £255.89 |
10 | £50.34600 | £503.46 |
25 | £49.26640 | £1,231.66 |
50 | £48.46400 | £2,423.20 |
100 | £47.67360 | £4,767.36 |
Unit Price without VAT: | £53.16000 |
---|---|
Unit Price with VAT: | £63.79200 |