PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU2115

Digi-Key Part Number
PSU2115-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
PSU2115
Supplier
Description
CAP ALUM 21UF 125V QC TERM
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
21 µF 125 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
21 µF
Tolerance
0%, +20%
Voltage - Rated
125 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Ratings
-
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
2.750" (69.85mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£6.47050£647.05

Other Suppliers on Digi-Key

3In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-PSU2115
Standard Package100