cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA6

Digi-Key Part Number
338-4147-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
PLA6
Supplier
Description
CAPACITOR CAP UP WIRE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
-
Package
Bulk
Part Status
Active
Accessory Type
End Cap
For Use With/Related Products
Round Can Types
Device Size
1.813" Dia (46.1mm)
Specifications
Top Exit Lead Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.90.0000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
51£3.31490£169.06

Other Suppliers on Digi-Key

117In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-PLA6
PLA6-ND
338-4147
Standard Package1