P10 Series; 338; 2.54x4.32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10G101J1-F

Digi-Key Part Number
P10G101J1-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
P10G101J1-F
Supplier
Description
CAP CER 100PF 100V NP0 AXIAL
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0040

Other Suppliers on Digi-Key

210In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names2266-P10G101J1-F
Standard Package300
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C410C101J1G5TA7200KEMET5,695399-4447-1-ND£0.23000Direct
SA102A101JARKYOCERA AVX10,840478-3141-1-ND£0.41000Upgrade