NLW Series; 338; 7.11x14.49
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLW8-50

Digi-Key Part Number
NLW8-50-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
NLW8-50
Supplier
Description
CAP ALUM 8UF 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 25Ohm @ 120Hz 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
8 µF
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
25Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
52.9 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.280" Dia x 0.570" L (7.11mm x 14.49mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
575£4.07927£2,345.58
Additional Resources
AttributeDescription
Standard Package25