MMWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMWA6P1K-F

Digi-Key Part Number
338-4136-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
MMWA6P1K-F
Supplier
Description
CAP FILM 0.1UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
0.1 µF Film Capacitor 250V 630V Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.374" Dia x 1.000" L (9.50mm x 25.40mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0060
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£4.43000£4.43
10£3.93700£39.37
50£3.44460£172.23
100£3.14940£314.94
500£2.70652£1,353.26
1,000£2.61795£2,617.95
Additional Resources
AttributeDescription
Other Names
2266-MMWA6P1K-F
MMWA6P1K-F-ND
338-4136
Standard Package300