MMWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMWA4P22K-F

Digi-Key Part Number
MMWA4P22K-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
MMWA4P22K-F
Supplier
Description
CAP FILM 0.22UF 10% 400VDC AXIAL
Detailed Description
0.22 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.22 µF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.335" Dia x 1.000" L (8.50mm x 25.40mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0060
Additional Resources
AttributeDescription
Standard Package400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
150224J400FECornell Dubilier Electronics (CDE)992338-3288-ND£1.85000Direct