MLSG Flatpack Series_Tabbed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLSG361M150EK1A

Digi-Key Part Number
MLSG361M150EK1A-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
MLSG361M150EK1A
Supplier
Description
CAP ALUM 360UF 20% 150V FLATPACK
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
360 µF 150 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 388mOhm @ 120Hz 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
360 µF
Tolerance
±20%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
388mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
5.1 A @ 120 Hz
Ripple Current @ High Frequency
6.4 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0055
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£148.62800£1,486.28
Additional Resources
AttributeDescription
Standard Package10