LPW Series; 338; 25x25; O25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPW472M1CO25V-W

Digi-Key Part Number
LPW472M1CO25V-W-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
LPW472M1CO25V-W
Supplier
Description
CAP ALUM 4700UF 20% 16V SNAP
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141mOhm @ 120Hz 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
4700 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
141mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.21 A @ 120 Hz
Ripple Current @ High Frequency
2.431 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SLPX472M035C1P3Cornell Dubilier Electronics (CDE)4,137338-1625-ND£1.95000Direct