LPW Series; 338; 22x30; N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPW103M1AN30V-W

Digi-Key Part Number
LPW103M1AN30V-W-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
LPW103M1AN30V-W
Supplier
Description
CAP ALUM 10000UF 20% 10V SNAP
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
10000 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
83mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.69 A @ 120 Hz
Ripple Current @ High Frequency
2.959 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package100