LP Series; 338; 25x40; C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP392M050C7P3

Digi-Key Part Number
LP392M050C7P3-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
LP392M050C7P3
Supplier
Description
CAP ALUM 3900UF 20% 50V SNAP
Detailed Description
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
3900 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
85mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Ripple Current @ High Frequency
2.167 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package160
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LGU1H392MELANichicon33493-8434-ND£2.80000Direct
LGY1H392MELA30Nichicon77493-8653-ND£2.70000Direct