cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF252FO3

Digi-Key Part Number
CDV19FF252FO3-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CDV19FF252FO3
Supplier
Description
MICA
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2500 pF Mica Capacitor 1 kV Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
2500 pF
Tolerance
±1%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£11.97280£598.64
Additional Resources
AttributeDescription
Standard Package50