AFK_V Series_Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFK_V Series_Bottom
AFK_V Series

AFK107M50F24VT-F

Digi-Key Part Number
338-4225-2-ND - Tape & Reel (TR)
338-4225-1-ND - Cut Tape (CT)
338-4225-6-ND - Digi-Reel®
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AFK107M50F24VT-F
Supplier
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
60 Weeks
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.65000£2.65
10£2.14400£21.44
50£1.84340£92.17
100£1.67200£167.20
Tape & Reel (TR)
QtyUnit PriceExt Price
500£1.24328£621.64

Additional Resources
AttributeDescription
Other Names
Q11291021
338-4225-1
338-4225-2
2266-AFK107M50F24VT-F
338-4225-6
Standard Package500