947D591K132DJRSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947D122K901DHRSN

Digi-Key Part Number
947D122K901DHRSN-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
947D122K901DHRSN
Supplier
Description
CAP FILM 1200UF 10% 900VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1200 µF Film Capacitor 230V 900V Polypropylene (PP), Metallized Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
1200 µF
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
900V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
1.4 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
5.394" (137.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£140.07030£14,007.03
Additional Resources
AttributeDescription
Standard Package100