cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735P505X9100L

Digi-Key Part Number
735P505X9100L-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
735P505X9100L
Supplier
Description
CAP FILM 5UF 10% 100VDC AXIAL
Detailed Description
5 µF Film Capacitor - 100V Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
5 µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
10 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.733" Dia x 1.250" L (18.62mm x 31.75mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0060
Additional Resources
AttributeDescription
Standard Package1,000