cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P10354JA3

Digi-Key Part Number
338-4356-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
715P10354JA3
Supplier
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia x 0.701" L (7.60mm x 17.80mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.500" (12.70mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2.27000£2.27
10£1.83900£18.39
50£1.60520£80.26
100£1.40450£140.45
500£1.07008£535.04
1,000£0.93632£936.32
2,500£0.90288£2,257.20
5,000£0.86944£4,347.20
Additional Resources
AttributeDescription
Other Names
715P10354JA3-ND
338-4356
Standard Package100