cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3210.2

Digi-Key Part Number
2080-3210.2-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3210.2
Supplier
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Box
QtyUnit PriceExt Price
100£1.07690£107.69
Additional Resources
AttributeDescription
Other Names2080-3210.2
Standard Package100