28673.6

28673.6

Digi-Key Part Number
2080-28673.6-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
28673.6
Supplier
Description
KDS SEALING SLEEVE MULTI 5MM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Square - 0.799" (20.30mm) Frame Grommet, Split 0.185" ~ 0.201" (4.70mm ~ 5.10mm) Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
-
Package
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
4 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.799" (20.30mm)
Diameter - Inside
0.185" ~ 0.201" (4.70mm ~ 5.10mm)
Features
IP66 - Dust Tight, Water Resistant
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
Bag
QtyUnit PriceExt Price
1£3.43000£3.43
5£3.25400£16.27
10£3.16900£31.69
25£3.08360£77.09
50£2.99800£149.90
100£2.82660£282.66
250£2.65532£663.83
500£2.56968£1,284.84
1,000£2.48402£2,484.02
Additional Resources
AttributeDescription
Other Names2080-28673.6
Standard Package10