cms-photo-not-available

28166.6

Digi-Key Part Number
2080-28166.6-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
28166.6
Supplier
Description
DEVICE AND INSTALLATION MARKERS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Label Type
Self Adhesive
Printer Name
TTPCard
Applications
Device Marker
Color - Background
Gray
Length
0.472" (12.00mm)
Width
0.315" (8.00mm)
Material - Body
PVC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Box
QtyUnit PriceExt Price
2,400£0.35818£859.63
Additional Resources
AttributeDescription
Other Names2080-28166.6
Standard Package2,400