cms-photo-not-available

2394.0

Digi-Key Part Number
2080-2394.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2394.0
Supplier
Description
FERRULES
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
15.00mm
Length - Pin
15.00mm
Color
Silver (Non-Insulated)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
500£0.22980£114.90
Additional Resources
AttributeDescription
Other Names2080-2394.0
Standard Package500