cms-photo-not-available

15541.2

Digi-Key Part Number
2080-15541.2-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
15541.2
Supplier
Description
RELAY, ENCAPSULATED DESIGN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Socketable
Coil Voltage
110VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Coil Current
3.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
77 VDC
Must Release Voltage
11 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
28.8 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Box
QtyUnit PriceExt Price
1£11.79000£11.79
Additional Resources
AttributeDescription
Other Names2080-15541.2
Standard Package1