cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13843.1

Digi-Key Part Number
2080-13843.1-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
13843.1
Supplier
Description
PLUG-IN CONNECTION SYSTEM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
20 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) - - DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw - Rising Cage Clamp
Mounting Type
DIN Rail
Current - IEC
10A
Voltage - IEC
250 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
15£12.80533£192.08
Additional Resources
AttributeDescription
Other Names2080-13843.1
Standard Package15