OH300-61003CF-040.0M | |
---|---|
DigiKey Part Number | CW915TR-ND - Tape & Reel (TR) CW915CT-ND - Cut Tape (CT) CW915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OH300-61003CF-040.0M |
Description | XTAL OSC OCXO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £67.21000 | £67.21 |
10 | £58.77400 | £587.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | £58.77360 | £1,469.34 |
Unit Price without VAT: | £67.21000 |
---|---|
Unit Price with VAT: | £80.65200 |