164A16709X
164A16709X
164A16709X
164A16709X

164A16709X

Digi-Key Part Number
626-1775-ND
Manufacturer
Conec
Manufacturer Product Number
164A16709X
Supplier
Description
CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Rows
3
Mounting Type
Through Hole
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
Bulk
QtyUnit PriceExt Price
1£13.13000£13.13
10£11.37900£113.79
25£10.78440£269.61
50£10.62820£531.41
100£9.37790£937.79
250£8.75272£2,188.18
500£8.56514£4,282.57