Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £160.20000 | £160.20 |
5 | £157.05400 | £785.27 |
10 | £153.91200 | £1,539.12 |
25 | £150.76960 | £3,769.24 |
50 | £148.67500 | £7,433.75 |
100 | £145.53280 | £14,553.28 |
250 | £143.43800 | £35,859.50 |
500 | £140.29588 | £70,147.94 |
1,000 | £138.20114 | £138,201.14 |
Unit Price without VAT: | £160.20000 |
---|---|
Unit Price with VAT: | £192.24000 |