SDPU2436-50 | |
---|---|
DigiKey Part Number | 2079-SDPU2436-50-ND |
Manufacturer | |
Manufacturer Product Number | SDPU2436-50 |
Description | STATIC DISS. URETHANE SOFT FOAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 24" L x 36" W x 0.5" H, Static Dissipative, Urethane Foam | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £35.05000 | £35.05 |
10 | £31.76100 | £317.61 |
25 | £30.73000 | £768.25 |
50 | £30.03380 | £1,501.69 |
100 | £29.40100 | £2,940.10 |
250 | £28.65060 | £7,162.65 |
Unit Price without VAT: | £35.05000 |
---|---|
Unit Price with VAT: | £42.06000 |