


SDPU2436-38 | |
---|---|
DigiKey Part Number | 2079-SDPU2436-38-ND |
Manufacturer | |
Manufacturer Product Number | SDPU2436-38 |
Description | STATIC DISS. URETHANE SOFT FOAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 24" L x 36" W x 0.375" H, Static Dissipative, Urethane Foam | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £25.85000 | £25.85 |
10 | £23.31200 | £233.12 |
25 | £22.52960 | £563.24 |
50 | £22.00440 | £1,100.22 |
100 | £21.52870 | £2,152.87 |
250 | £20.96580 | £5,241.45 |
Unit Price without VAT: | £25.85000 |
---|---|
Unit Price with VAT: | £31.02000 |