MMSZ4700-HF | |
---|---|
DigiKey Part Number | 641-MMSZ4700-HFTR-ND - Tape & Reel (TR) 641-MMSZ4700-HFCT-ND - Cut Tape (CT) 641-MMSZ4700-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4700-HF |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.13000 | £0.13 |
10 | £0.08600 | £0.86 |
100 | £0.05750 | £5.75 |
500 | £0.04380 | £21.90 |
1,000 | £0.03916 | £39.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.03310 | £99.30 |
6,000 | £0.02998 | £179.88 |
9,000 | £0.02837 | £255.33 |
15,000 | £0.02654 | £398.10 |
21,000 | £0.02545 | £534.45 |
30,000 | £0.02439 | £731.70 |
75,000 | £0.02204 | £1,653.00 |
150,000 | £0.02065 | £3,097.50 |
Unit Price without VAT: | £0.13000 |
---|---|
Unit Price with VAT: | £0.15600 |