1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRNC55C56-G

Digi-Key Part Number
CZRNC55C56-G-ND - Tape & Reel (TR)
Manufacturer
Comchip Technology
Manufacturer Product Number
CZRNC55C56-G
Supplier
Description
DIODE ZENER 56V 500MW 1206
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount 1206
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
56 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 42 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
1206
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package5,000