1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURN102-HF

Digi-Key Part Number
641-1491-2-ND - Tape & Reel (TR)
641-1491-1-ND - Cut Tape (CT)
641-1491-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CURN102-HF
Supplier
Description
DIODE GEN PURP 400V 1A 1206
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 400 V 1A Surface Mount 1206/SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
1206/SOD-123
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.09904£297.12
6,000£0.09303£558.18
15,000£0.08703£1,305.45
30,000£0.07983£2,394.90
75,000£0.07683£5,762.25
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.35000£0.35
10£0.28200£2.82
100£0.19210£19.21
500£0.14404£72.02
1,000£0.10804£108.04
Digi-Reel®
QtyUnit PriceExt Price
1£0.35000£0.35
10£0.28200£2.82
100£0.19210£19.21
500£0.14404£72.02
1,000£0.10804£108.04
Additional Resources
AttributeDescription
Other Names
641-1491-2
641-1491-1
641-1491-6
Standard Package3,000