cpdh6-5v0u

CPDH6-5V0U

Digi-Key Part Number
641-1293-2-ND - Tape & Reel (TR)
641-1293-1-ND - Cut Tape (CT)
641-1293-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CPDH6-5V0U
Supplier
Description
TVS DIODE 5VWM 10VC SOT563
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.17127£513.81
Additional Resources
AttributeDescription
Other Names
641-1293-6
641-1293-2
CPDH65V0U
641-1293-1
Standard Package3,000