SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDH5V0P-HF

Digi-Key Part Number
641-1774-2-ND - Tape & Reel (TR)
641-1774-1-ND - Cut Tape (CT)
641-1774-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CPDH5V0P-HF
Supplier
Description
TVS DIODE 5VWM 13VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
39W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.22000£0.22
10£0.18400£1.84
100£0.09770£9.77
500£0.06430£32.15
1,000£0.04373£43.73
2,000£0.03944£78.88
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.03430£274.40
16,000£0.02915£466.40
24,000£0.02744£658.56
56,000£0.02572£1,440.32
200,000£0.02229£4,458.00
Additional Resources
AttributeDescription
Other Names
641-1774-6
641-1774-1
641-1774-2
Standard Package8,000