SOD-123 Pkg
SOD-123 Pkg
CGRM400x

CGRM4004-G

Digi-Key Part Number
641-1329-2-ND - Tape & Reel (TR)
641-1329-1-ND - Cut Tape (CT)
641-1329-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CGRM4004-G
Supplier
Description
DIODE GEN PURP 400V 1A MINISMA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 400 V 1A Surface Mount Mini SMA/SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123T
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.30000£0.30
10£0.22100£2.21
100£0.12510£12.51
500£0.08286£41.43
1,000£0.06353£63.53
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.05525£138.12
5,000£0.04972£248.60
12,500£0.04420£552.50
25,000£0.04144£1,036.00
62,500£0.03767£2,354.38
Additional Resources
AttributeDescription
Other Names
Q8786761
641-1329-2
641-1329-6
CGRM4004G
641-1329-1
Standard Package2,500