0603-E-__

CDSUR101A

Digi-Key Part Number
641-1423-2-ND - Tape & Reel (TR)
641-1423-1-ND - Cut Tape (CT)
641-1423-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDSUR101A
Supplier
Description
DIODE GEN PURP 80V 100MA 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Standard 80 V 100mA Surface Mount 0603/SOD-523F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 75 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.21000£0.21
10£0.17400£1.74
100£0.09240£9.24
500£0.06080£30.40
1,000£0.04133£41.33
2,000£0.03729£74.58
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.03729£149.16
8,000£0.03242£259.36
12,000£0.02756£330.72
28,000£0.02594£726.32
100,000£0.02211£2,211.00
Additional Resources
AttributeDescription
Other Names
CDSUR101A-ND
641-1423-1
641-1423-2
641-1423-6
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDSU400BComchip Technology4,233641-1003-1-ND£0.20000Direct
CDSU101AComchip Technology1,513,223641-1002-1-ND£0.18000Direct