CSFMT108-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMH3100-HF

Digi-Key Part Number
641-1435-2-ND - Tape & Reel (TR)
641-1435-1-ND - Cut Tape (CT)
641-1435-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDBMH3100-HF
Supplier
Description
DIODE SCHOTTKY 100V 3A SOD123T
Detailed Description
Diode Schottky 100 V 3A (DC) Surface Mount SOD-123T
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A (DC)
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123T
Supplier Device Package
SOD-123T
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
641-1435-6
CDBMH3100HF
641-1435-1
641-1435-2
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGRM4004-HFComchip Technology2,440641-1678-1-ND£0.28000search-similar