TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBDSC10650-G

Digi-Key Part Number
641-1928-ND
Manufacturer
Comchip Technology
Manufacturer Product Number
CDBDSC10650-G
Supplier
Description
DIODE SIC 10A 650V TO-252/DPAK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Silicon Carbide Schottky 650 V 10A (DC) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tube
Part Status
Active
Diode Type
Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A (DC)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
690pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£3.64000£3.64
10£3.26500£32.65
100£2.67520£267.52
500£2.27736£1,138.68
1,000£1.92067£1,920.67
2,000£1.82463£3,649.26
5,000£1.75604£8,780.20
Additional Resources
AttributeDescription
Other Names
641-1928
-1256-CDBDSC10650-G
Standard Package2,500