DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB140-HF

Digi-Key Part Number
641-1712-2-ND - Tape & Reel (TR)
641-1712-1-ND - Cut Tape (CT)
641-1712-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDBB140-HF
Supplier
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Schottky 40 V 1A Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.34000£0.34
10£0.25900£2.59
100£0.16150£16.15
500£0.11050£55.25
1,000£0.08500£85.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.07650£229.50
6,000£0.07225£433.50
15,000£0.06587£988.05
30,000£0.06162£1,848.60
75,000£0.05525£4,143.75
Additional Resources
AttributeDescription
Other Names
641-1712-1
641-1712-2
641-1712-6
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B140BQ-13-FDiodes Incorporated578B140BQ-13-FDICT-ND£0.33000Upgrade