DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC Pkg

ACDBA2100-HF

Digi-Key Part Number
641-1873-2-ND - Tape & Reel (TR)
641-1873-1-ND - Cut Tape (CT)
641-1873-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
ACDBA2100-HF
Supplier
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Schottky 100 V 2A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.29000£0.29
10£0.23800£2.38
100£0.16190£16.19
500£0.12142£60.71
1,000£0.09106£91.06
2,000£0.08347£166.94
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.07841£392.05
10,000£0.07335£733.50
25,000£0.06728£1,682.00
50,000£0.06475£3,237.50
Additional Resources
AttributeDescription
Other Names
641-1873-2
641-1873-1
641-1873-6
Standard Package5,000