cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-14-19D-WH-0003F-1

Digi-Key Part Number
1175-800-14-19D-WH-0003F-1-ND
Manufacturer
CNC Tech
Manufacturer Product Number
800-14-19D-WH-0003F-1
Supplier
Description
PWR CORD 14AWG 15A 250V WHT 3FT
Detailed Description
Power Cord To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1175-800-14-19D-WH-0003F-1
Standard Package1